
TPS65265RHBR | |
|---|---|
DigiKey Part Number | 296-TPS65265RHBRTR-ND - Tape & Reel (TR) 296-TPS65265RHBRCT-ND - Cut Tape (CT) 296-TPS65265RHBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65265RHBR |
Description | IC REG BUCK ADJ TRPL 32VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 3 Output 5A, 3A, 2A 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS65265RHBR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 17V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 250kHz ~ 2.3MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 3 | Supplier Device Package 32-VQFN (5x5) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 17V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS65265RHBT | Texas Instruments | 315 | 296-43329-1-ND | 98,06000 Kč | Parametric Equivalent |
| RT6207AHGQUF | Richtek USA Inc. | 678 | 1028-1384-1-ND | 42,84000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,36000 Kč | 83,36 Kč |
| 10 | 62,88900 Kč | 628,89 Kč |
| 25 | 57,79480 Kč | 1 444,87 Kč |
| 100 | 52,18000 Kč | 5 218,00 Kč |
| 250 | 49,50488 Kč | 12 376,22 Kč |
| 500 | 49,18656 Kč | 24 593,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 44,92578 Kč | 134 777,34 Kč |
| Unit Price without VAT: | 83,36000 Kč |
|---|---|
| Unit Price with VAT: | 100,86560 Kč |










