

PI3DBS12212AXUAEX | |
|---|---|
DigiKey Part Number | PI3DBS12212AXUAEXDITR-ND - Tape & Reel (TR) PI3DBS12212AXUAEXDICT-ND - Cut Tape (CT) PI3DBS12212AXUAEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3DBS12212AXUAEX |
Description | IC MUX/DEMUX 12GBPS 18X2QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Thunderbolt Switch IC 2 Channel 18-X2QFN (2x2) |
Datasheet | Datasheet |
Category | -3db Bandwidth 10.6GHz |
Manufacturer Diodes Incorporated | Features Bi-Directional |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Applications Thunderbolt | Package / Case 18-XFQFN Exposed Pad |
Multiplexer/Demultiplexer Circuit 2:1 | Supplier Device Package 18-X2QFN (2x2) |
Number of Channels 2 | Base Product Number |
Voltage - Supply, Single (V+) 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 25,70200 Kč | 257,02 Kč |
| 25 | 23,36640 Kč | 584,16 Kč |
| 100 | 20,78590 Kč | 2 078,59 Kč |
| 250 | 19,55752 Kč | 4 889,38 Kč |
| 500 | 19,27616 Kč | 9 638,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 17,36415 Kč | 60 774,52 Kč |
| 7 000 | 17,01102 Kč | 119 077,14 Kč |
| 10 500 | 16,83426 Kč | 176 759,73 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |











