
RT6207AHGQUF | |
|---|---|
DigiKey Part Number | 1028-1384-2-ND - Tape & Reel (TR) 1028-1384-1-ND - Cut Tape (CT) 1028-1384-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6207AHGQUF |
Description | IC REG BUCK ADJ 5A 13UQFN FC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 5A 13-UFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 650kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 13-UQFN (2x3) FC |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 10 | 31,64400 Kč | 316,44 Kč |
| 25 | 28,83440 Kč | 720,86 Kč |
| 100 | 25,73510 Kč | 2 573,51 Kč |
| 250 | 24,25856 Kč | 6 064,64 Kč |
| 500 | 23,36868 Kč | 11 684,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 23,79997 Kč | 35 699,95 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |


