
EVB_RT6207AHGQUF | |
|---|---|
DigiKey Part Number | EVB_RT6207AHGQUF-ND |
Manufacturer | |
Manufacturer Product Number | EVB_RT6207AHGQUF |
Description | EVAL BOARD FOR RT6207A |
Customer Reference | |
Detailed Description | RT6207A ACOT® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 5A |
Manufacturer Richtek USA Inc. | Voltage - Input 4.5V ~ 18V |
Series | Regulator Topology Buck |
Packaging Box | Frequency - Switching 650kHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part RT6207A |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 1.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 964,23000 Kč | 964,23 Kč |
| Unit Price without VAT: | 964,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 166,71830 Kč |


