
TPS65265RHBT | |
|---|---|
DigiKey Part Number | 296-43329-2-ND - Tape & Reel (TR) 296-43329-1-ND - Cut Tape (CT) 296-43329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65265RHBT |
Description | IC REG BUCK ADJ TRPL 32VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 3 Output 5A, 3A, 2A 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS65265RHBT Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 17V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 250kHz ~ 2.3MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 3 | Supplier Device Package 32-VQFN (5x5) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 17V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,06000 Kč | 98,06 Kč |
| 10 | 74,50100 Kč | 745,01 Kč |
| 25 | 68,58800 Kč | 1 714,70 Kč |
| 100 | 62,09950 Kč | 6 209,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 59,00520 Kč | 14 751,30 Kč |
| 500 | 57,13976 Kč | 28 569,88 Kč |
| 750 | 56,20604 Kč | 42 154,53 Kč |
| 1 250 | 55,17098 Kč | 68 963,73 Kč |
| 1 750 | 54,56624 Kč | 95 490,92 Kč |
| 2 500 | 53,98452 Kč | 134 961,30 Kč |
| Unit Price without VAT: | 98,06000 Kč |
|---|---|
| Unit Price with VAT: | 118,65260 Kč |



