Buck Switching Regulator IC Positive Adjustable 0.6V 3 Output 3A, 2A 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65261RHBR

DigiKey Part Number
296-39591-2-ND - Tape & Reel (TR)
296-39591-1-ND - Cut Tape (CT)
296-39591-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS65261RHBR
Description
IC REG BCK ADJ 3A/2A TRPL 32VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 3 Output 3A, 2A 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS65261RHBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
18V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
250kHz ~ 2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
3
Supplier Device Package
32-VQFN (5x5)
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS65261-1RHBRTexas Instruments3 694296-40885-1-ND22,69000 KčParametric Equivalent
TPS65261-1RHBTTexas Instruments344296-46477-1-ND26,73000 KčParametric Equivalent
TPS65261RHBTTexas Instruments212296-37278-1-ND26,73000 KčParametric Equivalent
RT7273GQWRichtek USA Inc.8 2611028-1251-1-ND15,83000 KčSimilar
In-Stock: 375
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
173,83000 Kč73,83 Kč
1055,51700 Kč555,17 Kč
2550,93760 Kč1 273,44 Kč
10045,89880 Kč4 589,88 Kč
25043,49956 Kč10 874,89 Kč
50043,01322 Kč21 506,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00039,39055 Kč118 171,65 Kč
Manufacturers Standard Package
Unit Price without VAT:73,83000 Kč
Unit Price with VAT:89,33430 Kč