


RT7273GQW | |
|---|---|
DigiKey Part Number | 1028-1251-2-ND - Tape & Reel (TR) 1028-1251-1-ND - Cut Tape (CT) 1028-1251-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT7273GQW |
Description | IC REG BCK ADJ 3A/2A TRPL 40WQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 3 Output 3A, 2A 40-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | RT7273GQW Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 17V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 300kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 3 | Supplier Device Package 40-WQFN (6x6) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,51000 Kč | 51,51 Kč |
| 10 | 38,20700 Kč | 382,07 Kč |
| 25 | 34,88720 Kč | 872,18 Kč |
| 100 | 31,24360 Kč | 3 124,36 Kč |
| 250 | 29,50636 Kč | 7 376,59 Kč |
| 500 | 28,71802 Kč | 14 359,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 26,42567 Kč | 66 064,18 Kč |
| 5 000 | 25,88226 Kč | 129 411,30 Kč |
| 7 500 | 25,61011 Kč | 192 075,82 Kč |
| Unit Price without VAT: | 51,51000 Kč |
|---|---|
| Unit Price with VAT: | 62,32710 Kč |



