
EVB_RT7273GQW | |
|---|---|
DigiKey Part Number | EVB_RT7273GQW-ND |
Manufacturer | |
Manufacturer Product Number | EVB_RT7273GQW |
Description | EVAL BOARD FOR RT7273 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RT7273 - 3 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Category | Current - Output 3.5A, 2.5A, 2.5A |
Manufacturer Richtek USA Inc. | Voltage - Input 4.5V ~ 18V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 500kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 3 Non-Isolated Outputs | Utilized IC / Part RT7273 |
Voltage - Output 1.2V, 1.8V, 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 964,23000 Kč | 964,23 Kč |
| Unit Price without VAT: | 964,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 166,71830 Kč |


