
TPS65261-1RHBR | |
|---|---|
DigiKey Part Number | 296-40885-2-ND - Tape & Reel (TR) 296-40885-1-ND - Cut Tape (CT) 296-40885-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65261-1RHBR |
Description | IC REG BCK ADJ 3A/2A TRPL 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 3 Output 3A, 2A 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS65261-1RHBR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 250kHz ~ 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 3 | Supplier Device Package 32-VQFN (5x5) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS65261RHBR | Texas Instruments | 375 | 296-39591-1-ND | 73,83000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,83000 Kč | 73,83 Kč |
| 10 | 55,51700 Kč | 555,17 Kč |
| 25 | 50,93760 Kč | 1 273,44 Kč |
| 100 | 45,89880 Kč | 4 589,88 Kč |
| 250 | 43,49956 Kč | 10 874,89 Kč |
| 500 | 43,01322 Kč | 21 506,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 39,39055 Kč | 118 171,65 Kč |
| Unit Price without VAT: | 73,83000 Kč |
|---|---|
| Unit Price with VAT: | 89,33430 Kč |









