Buck Switching Regulator IC Positive Adjustable 0.8V 3 Output 20-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A4490EESTR-T

DigiKey Part Number
620-1245-2-ND - Tape & Reel (TR)
620-1245-1-ND - Cut Tape (CT)
620-1245-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A4490EESTR-T
Description
IC REG BUCK ADJ TRPL 20QFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 3 Output 20-WFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
34V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Output (Max)
30.6V
Part Status
Active
Frequency - Switching
550kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
3
Supplier Device Package
20-QFN-EP (4x4)
Voltage - Input (Min)
4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 450
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
163,83000 Kč63,83 Kč
1047,79100 Kč477,91 Kč
2543,76840 Kč1 094,21 Kč
10039,34190 Kč3 934,19 Kč
25037,23112 Kč9 307,78 Kč
50036,57642 Kč18 288,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50034,38535 Kč51 578,03 Kč
3 00033,61598 Kč100 847,94 Kč
4 50033,23060 Kč149 537,70 Kč
Manufacturers Standard Package
Unit Price without VAT:63,83000 Kč
Unit Price with VAT:77,23430 Kč