A4490 - 3 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APEK4490EES-01-T-DK

DigiKey Part Number
620-1388-ND
Manufacturer
Manufacturer Product Number
APEK4490EES-01-T-DK
Description
EVAL BOARD FOR A4490
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
A4490 - 3 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
4.5V ~ 34V
Manufacturer
Allegro MicroSystems
Regulator Topology
Buck
Packaging
Bulk
Frequency - Switching
550kHz
Part Status
Active
Contents
Board(s), Cable(s), Power Supply
Main Purpose
DC/DC, Step Down
Utilized IC / Part
A4490
Outputs and Type
3 Non-Isolated Outputs
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 561,13000 Kč2 561,13 Kč
Manufacturers Standard Package
Unit Price without VAT:2 561,13000 Kč
Unit Price with VAT:3 098,96730 Kč