


TPS2421-2DDA | |
|---|---|
DigiKey Part Number | 296-39372-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2421-2DDA |
Description | IC HOT SWAP CTRLR GP 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | TPS2421-2DDA Models |
Category | Programmable Features Current Limit, Fault Timeout |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 20V |
Packaging Tube | Current - Output (Max) 6A |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-PowerSOIC (0.154", 3.90mm Width) |
Internal Switch(s) Yes | Supplier Device Package 8-SO PowerPad |
Applications General Purpose | Base Product Number |
Features Auto Retry, Thermal Limit, UVLO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,83000 Kč | 78,83 Kč |
| 10 | 59,48000 Kč | 594,80 Kč |
| 75 | 50,21720 Kč | 3 766,29 Kč |
| 150 | 48,06360 Kč | 7 209,54 Kč |
| 300 | 46,29087 Kč | 13 887,26 Kč |
| 525 | 45,09158 Kč | 23 673,08 Kč |
| 1 050 | 43,84521 Kč | 46 037,47 Kč |
| 2 550 | 42,56616 Kč | 108 543,71 Kč |
| Unit Price without VAT: | 78,83000 Kč |
|---|---|
| Unit Price with VAT: | 95,38430 Kč |


