Buck Switching Regulator IC Positive Adjustable 0.6V 3 Output 5A, 3A, 2A 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65265RHBT

DigiKey Part Number
296-43329-2-ND - Tape & Reel (TR)
296-43329-1-ND - Cut Tape (CT)
296-43329-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS65265RHBT
Description
IC REG BUCK ADJ TRPL 32VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 3 Output 5A, 3A, 2A 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS65265RHBT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
17V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
250kHz ~ 2.3MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
3
Supplier Device Package
32-VQFN (5x5)
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
17V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 315
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
198,06000 Kč98,06 Kč
1074,50100 Kč745,01 Kč
2568,58800 Kč1 714,70 Kč
10062,09950 Kč6 209,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25059,00520 Kč14 751,30 Kč
50057,13976 Kč28 569,88 Kč
75056,20604 Kč42 154,53 Kč
1 25055,17098 Kč68 963,73 Kč
1 75054,56624 Kč95 490,92 Kč
2 50053,98452 Kč134 961,30 Kč
Manufacturers Standard Package
Unit Price without VAT:98,06000 Kč
Unit Price with VAT:118,65260 Kč