
TPS65261EVM-650 | |
|---|---|
DigiKey Part Number | 296-49348-ND |
Manufacturer | |
Manufacturer Product Number | TPS65261EVM-650 |
Description | EVAL BOARD FOR TPS65261 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS65261 - 3 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 3A, 2A, 2A |
Manufacturer Texas Instruments | Voltage - Input 4.5V ~ 18V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 600kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 3 Non-Isolated Outputs | Utilized IC / Part TPS65261 |
Voltage - Output 1.2V, 1.8V, 3.3V | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 838,85000 Kč | 2 838,85 Kč |
| Unit Price without VAT: | 2 838,85000 Kč |
|---|---|
| Unit Price with VAT: | 3 435,00850 Kč |


