Buck Switching Regulator IC Positive Adjustable 0.6V 3 Output 3A, 2A 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65261-1RHBT

DigiKey Part Number
296-46477-2-ND - Tape & Reel (TR)
296-46477-1-ND - Cut Tape (CT)
296-46477-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS65261-1RHBT
Description
IC REG BCK ADJ 3A/2A TRPL 32VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 3 Output 3A, 2A 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS65261-1RHBT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
18V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
250kHz ~ 2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
3
Supplier Device Package
32-VQFN (5x5)
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS65261RHBRTexas Instruments375296-39591-1-ND73,83000 KčParametric Equivalent
In-Stock: 344
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
186,97000 Kč86,97 Kč
1065,71600 Kč657,16 Kč
2560,42240 Kč1 510,56 Kč
10054,60180 Kč5 460,18 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25050,31680 Kč12 579,20 Kč
50048,69258 Kč24 346,29 Kč
75047,87895 Kč35 909,21 Kč
1 25046,97760 Kč58 722,00 Kč
1 75046,45092 Kč81 289,11 Kč
2 50045,94400 Kč114 860,00 Kč
Manufacturers Standard Package
Unit Price without VAT:86,97000 Kč
Unit Price with VAT:105,23370 Kč