Buck-Boost Switching Regulator IC Positive Adjustable 1.2V 1 Output 1.5A 8-XFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS631010YBGR

DigiKey Part Number
296-TPS631010YBGRTR-ND - Tape & Reel (TR)
296-TPS631010YBGRCT-ND - Cut Tape (CT)
296-TPS631010YBGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS631010YBGR
Description
IC REG BUCK BST ADJ 1.5A 8DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 1.2V 1 Output 1.5A 8-XFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS631010YBGR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.6V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-DSBGA (1.6x1.1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 535
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,87000 Kč30,87 Kč
1022,46800 Kč224,68 Kč
2520,37640 Kč509,41 Kč
10018,08560 Kč1 808,56 Kč
25016,99328 Kč4 248,32 Kč
50016,33434 Kč8 167,17 Kč
1 00015,79155 Kč15 791,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00015,12150 Kč45 364,50 Kč
6 00014,79355 Kč88 761,30 Kč
9 00014,62931 Kč131 663,79 Kč
Manufacturers Standard Package
Unit Price without VAT:30,87000 Kč
Unit Price with VAT:37,35270 Kč