
TPS631011YBGR | |
|---|---|
DigiKey Part Number | 296-TPS631011YBGRTR-ND - Tape & Reel (TR) 296-TPS631011YBGRCT-ND - Cut Tape (CT) 296-TPS631011YBGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS631011YBGR |
Description | IC REG BUCK ADJ 2A 8DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 2A 8-XFBGA, DSBGA |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-DSBGA (1.6x1.1) |
Voltage - Input (Min) 1.6V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,49000 Kč | 31,49 Kč |
| 10 | 22,98300 Kč | 229,83 Kč |
| 25 | 20,84720 Kč | 521,18 Kč |
| 100 | 18,50300 Kč | 1 850,30 Kč |
| 250 | 17,38432 Kč | 4 346,08 Kč |
| 500 | 16,70984 Kč | 8 354,92 Kč |
| 1 000 | 16,52882 Kč | 16 528,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,46936 Kč | 46 408,08 Kč |
| 6 000 | 15,13393 Kč | 90 803,58 Kč |
| 9 000 | 14,96593 Kč | 134 693,37 Kč |
| Unit Price without VAT: | 31,49000 Kč |
|---|---|
| Unit Price with VAT: | 38,10290 Kč |







