TPS63060DSCR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 79,58000 Kč
Datasheet
Buck-Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 2A (Switch) 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS63060DSCR

DigiKey Part Number
296-30204-2-ND - Tape & Reel (TR)
296-30204-1-ND - Cut Tape (CT)
296-30204-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS63060DSCR
Description
IC REG BUCK BOOST ADJ 2A 10WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 2A (Switch) 10-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS63060DSCR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
2.4MHz
Function
Step-Up/Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
10-WSON (3x3)
Voltage - Input (Min)
2.5V
Base Product Number
Voltage - Input (Max)
12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS63060DSCTTexas Instruments0296-30178-1-ND79,58000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
167,61000 Kč67,61 Kč
1050,64700 Kč506,47 Kč
2546,41400 Kč1 160,35 Kč
10041,75870 Kč4 175,87 Kč
25039,53840 Kč9 884,60 Kč
50038,93786 Kč19 468,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00035,73832 Kč107 214,96 Kč
Manufacturers Standard Package
Unit Price without VAT:67,61000 Kč
Unit Price with VAT:81,80810 Kč