
TPS63060DSCT | |
|---|---|
DigiKey Part Number | 296-30178-2-ND - Tape & Reel (TR) 296-30178-1-ND - Cut Tape (CT) 296-30178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS63060DSCT |
Description | IC REG BUCK BOOST ADJ 2A 10WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 2A (Switch) 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS63060DSCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 8V | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,65000 Kč | 72,65 Kč |
| 10 | 54,72100 Kč | 547,21 Kč |
| 25 | 50,20200 Kč | 1 255,05 Kč |
| 100 | 45,24860 Kč | 4 524,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 42,88464 Kč | 10 721,16 Kč |
| 500 | 41,46056 Kč | 20 730,28 Kč |
| 750 | 40,74732 Kč | 30 560,49 Kč |
| 1 250 | 39,95684 Kč | 49 946,05 Kč |
| 1 750 | 39,49496 Kč | 69 116,18 Kč |
| 2 500 | 39,05065 Kč | 97 626,62 Kč |
| Unit Price without VAT: | 72,65000 Kč |
|---|---|
| Unit Price with VAT: | 87,90650 Kč |











