TPS63030DSKT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 46,09000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Buck-Boost Switching Regulator IC Positive Adjustable 1.2V 1 Output 900mA (Switch) 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS63030DSKT

DigiKey Part Number
296-23903-2-ND - Tape & Reel (TR)
296-23903-1-ND - Cut Tape (CT)
296-23903-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS63030DSKT
Description
IC REG BUCK BST ADJ 900MA 10SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 1.2V 1 Output 900mA (Switch) 10-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS63030DSKT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
2.4MHz
Function
Step-Up/Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
10-SON (2.5x2.5)
Voltage - Input (Min)
1.8V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS63030DSKRTexas Instruments0296-39460-1-ND46,09000 KčParametric Equivalent
TPS63030DSKTG4Texas Instruments0TPS63030DSKTG4-ND0,00000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
180,29000 Kč80,29 Kč
1060,56400 Kč605,64 Kč
2555,63400 Kč1 390,85 Kč
10050,20960 Kč5 020,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25047,62228 Kč11 905,57 Kč
50046,06230 Kč23 031,15 Kč
75045,28119 Kč33 960,89 Kč
1 25044,41587 Kč55 519,84 Kč
1 75043,90989 Kč76 842,31 Kč
2 50043,42340 Kč108 558,50 Kč
Manufacturers Standard Package
Unit Price without VAT:80,29000 Kč
Unit Price with VAT:97,15090 Kč