
20542-012E-01 | |
|---|---|
DigiKey Part Number | 5378-20542-012E-01TR-ND - Tape & Reel (TR) 5378-20542-012E-01CT-ND - Cut Tape (CT) 5378-20542-012E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20542-012E-01 |
Description | CONN FFC 12POS 0.5MM SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Tapered |
Manufacturer I-PEX | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top and Bottom | Operating Temperature -40°C ~ 125°C |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A per Contact |
Termination Solder | Contact Finish Thickness 4.00µin (0.10µm) |
FFC, FCB Thickness 0.30mm | Housing Color Beige |
Height Above Board 0.039" (1.00mm) | Actuator Color Beige |
Locking Feature Flip Lock, Backlock | Mating Cycles 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 16,96600 Kč | 169,66 Kč |
| 25 | 15,89960 Kč | 397,49 Kč |
| 50 | 15,13960 Kč | 756,98 Kč |
| 100 | 14,41720 Kč | 1 441,72 Kč |
| 250 | 13,51348 Kč | 3 378,37 Kč |
| 500 | 12,86800 Kč | 6 434,00 Kč |
| 1 000 | 12,25359 Kč | 12 253,59 Kč |
| 2 500 | 11,48641 Kč | 28 716,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 10,93832 Kč | 54 691,60 Kč |
| 10 000 | 10,41669 Kč | 104 166,90 Kč |
| 15 000 | 10,12315 Kč | 151 847,25 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |











