Parametric Equivalent
Parametric Equivalent

TPS63030DSKTG4 | |
|---|---|
DigiKey Part Number | TPS63030DSKTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS63030DSKTG4 |
Description | IC REG BUCK BST ADJ 900MA 10SON |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1.2V 1 Output 900mA (Switch) 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS63030DSKTG4 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 2.4MHz |
Function Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-SON (2.5x2.5) |
Voltage - Input (Min) 1.8V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS63030DSKR | Texas Instruments | 0 | 296-39460-1-ND | 46,41000 Kč | Parametric Equivalent |
| TPS63030DSKT | Texas Instruments | 25 | 296-23903-1-ND | 74,33000 Kč | Parametric Equivalent |




