
TPS63030EVM-658 | |
|---|---|
DigiKey Part Number | 296-52528-ND |
Manufacturer | |
Manufacturer Product Number | TPS63030EVM-658 |
Description | EVAL BOARD FOR TPS63030 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS63030 - 1 Non-Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 3.2V |
Manufacturer Texas Instruments | Voltage - Input 1.8V ~ 5V |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part TPS63030 |
Current - Output / Channel 350mA | Base Product Number |
Outputs and Type 1 Non-Isolated Output |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 405,24000 Kč | 1 405,24 Kč |
| Unit Price without VAT: | 1 405,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 700,34040 Kč |


