
TPS62826DMQR | |
|---|---|
DigiKey Part Number | 296-49523-2-ND - Tape & Reel (TR) 296-49523-1-ND - Cut Tape (CT) 296-49523-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62826DMQR |
Description | IC REG BUCK ADJ 3A 6VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 6-VFDFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS62826DMQR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-VSON-HR (1.5x1.5) |
Voltage - Input (Min) 2.4V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS62826ADMQR | Texas Instruments | 1 008 | 296-TPS62826ADMQRCT-ND | 30,66000 Kč | Parametric Equivalent |
| TPS62826DMQT | Texas Instruments | 717 | 296-53228-1-ND | 38,64000 Kč | Parametric Equivalent |
| RT5797BHGQW | Richtek USA Inc. | 2 474 | 1028-1450-1-ND | 10,71000 Kč | Similar |
| RT8079AGQW | Richtek USA Inc. | 1 459 | 1028-1463-1-ND | 32,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 22,40500 Kč | 224,05 Kč |
| 25 | 20,30920 Kč | 507,73 Kč |
| 100 | 18,01630 Kč | 1 801,63 Kč |
| 250 | 16,92104 Kč | 4 230,26 Kč |
| 500 | 16,26128 Kč | 8 130,64 Kč |
| 1 000 | 16,06347 Kč | 16 063,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,04703 Kč | 45 141,09 Kč |
| 6 000 | 14,71865 Kč | 88 311,90 Kč |
| 9 000 | 14,55423 Kč | 130 988,07 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |











