


TPS74518PQWDRVRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS74518PQWDRVRQ1TR-ND - Tape & Reel (TR) 296-TPS74518PQWDRVRQ1CT-ND - Cut Tape (CT) 296-TPS74518PQWDRVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS74518PQWDRVRQ1 |
Description | IC REG LINEAR 1.8V 500MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS74518PQWDRVRQ1 Models |
Category | Current - Quiescent (Iq) 36 µA |
Mfr | PSRR 57dB ~ 35dB (1kHz ~ 1MHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable, Power Good |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 6V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.8V | Package / Case 6-WDFN Exposed Pad |
Voltage Dropout (Max) 0.14V @ 500mA | Supplier Device Package 6-WSON (2x2) |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,41000 Kč | 34,41 Kč |
| 10 | 25,17300 Kč | 251,73 Kč |
| 25 | 22,86600 Kč | 571,65 Kč |
| 100 | 20,32370 Kč | 2 032,37 Kč |
| 250 | 19,11280 Kč | 4 778,20 Kč |
| 500 | 18,38328 Kč | 9 191,64 Kč |
| 1 000 | 18,25190 Kč | 18 251,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,04061 Kč | 51 121,83 Kč |
| 6 000 | 16,67745 Kč | 100 064,70 Kč |
| 9 000 | 16,49566 Kč | 148 460,94 Kč |
| Unit Price without VAT: | 34,41000 Kč |
|---|---|
| Unit Price with VAT: | 41,63610 Kč |










