
TPS62826DMQT | |
|---|---|
DigiKey Part Number | 296-53228-2-ND - Tape & Reel (TR) 296-53228-1-ND - Cut Tape (CT) 296-53228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62826DMQT |
Description | IC REG BUCK ADJ 3A 6VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 6-VFDFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS62826DMQT Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-VSON-HR (1.5x1.5) |
Voltage - Input (Min) 2.4V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 10 | 28,43100 Kč | 284,31 Kč |
| 25 | 25,85280 Kč | 646,32 Kč |
| 100 | 23,03060 Kč | 2 303,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 21,68336 Kč | 5 420,84 Kč |
| 500 | 20,87202 Kč | 10 436,01 Kč |
| 750 | 20,46549 Kč | 15 349,12 Kč |
| 1 250 | 20,01496 Kč | 25 018,70 Kč |
| 1 750 | 19,75168 Kč | 34 565,44 Kč |
| 2 500 | 19,49841 Kč | 48 746,03 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |

