TPS627451DSST
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62740DSSR

DigiKey Part Number
296-39459-2-ND - Tape & Reel (TR)
296-39459-1-ND - Cut Tape (CT)
296-39459-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62740DSSR
Description
IC REG CONV BLUETTH 1OUT 12WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
DCS-Control™ Converter, Bluetooth (BLT) Voltage Regulator IC 1 Output 12-WSON (2x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS62740DSSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Converter, Bluetooth (BLT)
Voltage - Input
2.2V ~ 5.5V
Number of Outputs
1
Voltage - Output
1.8V ~ 3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-WSON (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 780
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,58000 Kč31,58 Kč
1023,07100 Kč230,71 Kč
2520,94040 Kč523,51 Kč
10018,59560 Kč1 859,56 Kč
25017,47488 Kč4 368,72 Kč
50016,80000 Kč8 400,00 Kč
1 00016,24450 Kč16 244,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00015,55834 Kč46 675,02 Kč
6 00015,22259 Kč91 335,54 Kč
9 00015,05440 Kč135 489,60 Kč
Manufacturers Standard Package
Unit Price without VAT:31,58000 Kč
Unit Price with VAT:38,21180 Kč