
TPS62740DSST | |
|---|---|
DigiKey Part Number | 296-37134-2-ND - Tape & Reel (TR) 296-37134-1-ND - Cut Tape (CT) 296-37134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62740DSST |
Description | IC REG CONV BLUETTH 1OUT 12WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DCS-Control™ Converter, Bluetooth (BLT) Voltage Regulator IC 1 Output 12-WSON (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS62740DSST Models |
Category | Number of Outputs 1 |
Manufacturer Texas Instruments | Voltage - Output 1.8V ~ 3.3V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 12-WFDFN Exposed Pad |
Applications Converter, Bluetooth (BLT) | Supplier Device Package 12-WSON (2x3) |
Voltage - Input 2.2V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 28,01100 Kč | 280,11 Kč |
| 25 | 25,48320 Kč | 637,08 Kč |
| 100 | 22,69250 Kč | 2 269,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 21,36336 Kč | 5 340,84 Kč |
| 500 | 20,56166 Kč | 10 280,83 Kč |
| 750 | 20,16004 Kč | 15 120,03 Kč |
| 1 250 | 19,71494 Kč | 24 643,67 Kč |
| 1 750 | 19,45495 Kč | 34 046,16 Kč |
| 2 500 | 19,20486 Kč | 48 012,15 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |




