
CSD13201W10 | |
|---|---|
DigiKey Part Number | 296-41412-2-ND - Tape & Reel (TR) 296-41412-1-ND - Cut Tape (CT) 296-41412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD13201W10 |
Description | MOSFET N-CH 12V 1.6A 4DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 12 V 1.6A (Ta) 1.2W (Ta) Surface Mount 4-DSBGA (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | CSD13201W10 Models |
Category | Vgs(th) (Max) @ Id 1.1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 2.9 nC @ 4.5 V |
Series | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 462 pF @ 6 V |
Part Status Active | Power Dissipation (Max) 1.2W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 12 V | Supplier Device Package 4-DSBGA (1x1) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 34mOhm @ 1A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 7,83200 Kč | 78,32 Kč |
| 100 | 4,98490 Kč | 498,49 Kč |
| 500 | 3,75696 Kč | 1 878,48 Kč |
| 1 000 | 3,36052 Kč | 3 360,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,85608 Kč | 8 568,24 Kč |
| 6 000 | 2,60176 Kč | 15 610,56 Kč |
| 9 000 | 2,47214 Kč | 22 249,26 Kč |
| 15 000 | 2,32645 Kč | 34 896,75 Kč |
| 21 000 | 2,24018 Kč | 47 043,78 Kč |
| 30 000 | 2,15633 Kč | 64 689,90 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |











