


ADM8642T100ACBZ-R7 | |
|---|---|
DigiKey Part Number | ADM8642T100ACBZ-R7TR-ND - Tape & Reel (TR) ADM8642T100ACBZ-R7CT-ND - Cut Tape (CT) ADM8642T100ACBZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM8642T100ACBZ-R7 |
Description | IC SUPERVISOR 1 CHANNEL 6WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WLCSP (0.96x1.46) |
Datasheet | Datasheet |
EDA/CAD Models | ADM8642T100ACBZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1V | |
Output | Open Drain or Open Collector | |
Reset | - | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFBGA, WLCSP | |
Supplier Device Package | 6-WLCSP (0.96x1.46) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 $ | 1,01 $ |
| 10 | 0,72800 $ | 7,28 $ |
| 25 | 0,65680 $ | 16,42 $ |
| 100 | 0,57870 $ | 57,87 $ |
| 250 | 0,54152 $ | 135,38 $ |
| 500 | 0,52020 $ | 260,10 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,47781 $ | 1 433,43 $ |
| 6 000 | 0,46665 $ | 2 799,90 $ |
| 9 000 | 0,46106 $ | 4 149,54 $ |
| 15 000 | 0,45487 $ | 6 823,05 $ |
| 21 000 | 0,45125 $ | 9 476,25 $ |
| Unit Price without VAT: | 1,01000 $ |
|---|---|
| Unit Price with VAT: | 1,22210 $ |










