
MLX90392ELQ-AAA-011-RE | |
|---|---|
DigiKey Part Number | 413-MLX90392ELQ-AAA-011-RETR-ND - Tape & Reel (TR) 413-MLX90392ELQ-AAA-011-RECT-ND - Cut Tape (CT) 413-MLX90392ELQ-AAA-011-REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLX90392ELQ-AAA-011-RE |
Description | SEN HALL EFFECT I2C 8-UTDFN |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis 8-UTDFN (2.5x2) |
Datasheet | Datasheet |
EDA/CAD Models | MLX90392ELQ-AAA-011-RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | X, Y, Z | |
Output Type | I2C | |
Sensing Range | 0 ~ 5mT, 5 ~ 50mT | |
Voltage - Supply | 1.8V | |
Current - Supply (Max) | 1mA | |
Current - Output (Max) | - | |
Resolution | 16 b | |
Bandwidth | 1.4kHz | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Supplier Device Package | 8-UTDFN (2.5x2) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 5 | 17,68000 Kč | 88,40 Kč |
| 10 | 16,75600 Kč | 167,56 Kč |
| 25 | 15,68960 Kč | 392,24 Kč |
| 50 | 14,95900 Kč | 747,95 Kč |
| 100 | 14,28910 Kč | 1 428,91 Kč |
| 500 | 12,94736 Kč | 6 473,68 Kč |
| 1 000 | 12,44845 Kč | 12 448,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 11,44450 Kč | 57 222,50 Kč |
| 10 000 | 11,07065 Kč | 110 706,50 Kč |
| 15 000 | 10,86649 Kč | 162 997,35 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |











