Hall Effect Sensor X, Y, Z Axis 8-UTDFN (2.5x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX90392ELQ-AAA-010-RE

DigiKey Part Number
413-MLX90392ELQ-AAA-010-RETR-ND - Tape & Reel (TR)
413-MLX90392ELQ-AAA-010-RECT-ND - Cut Tape (CT)
413-MLX90392ELQ-AAA-010-REDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLX90392ELQ-AAA-010-RE
Description
SEN HALL EFFECT I2C 8-UTDFN
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor X, Y, Z Axis 8-UTDFN (2.5x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Melexis Technologies NV
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Hall Effect
Axis
X, Y, Z
Output Type
I2C
Sensing Range
0 ~ 5mT, 5 ~ 50mT
Voltage - Supply
1.8V
Current - Supply (Max)
1mA
Current - Output (Max)
-
Resolution
16 b
Bandwidth
1.4kHz
Operating Temperature
-40°C ~ 85°C
Features
-
Supplier Device Package
8-UTDFN (2.5x2)
Mounting Type
Surface Mount
Package / Case
8-XFDFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 785
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,16000 Kč20,16 Kč
517,68000 Kč88,40 Kč
1016,75600 Kč167,56 Kč
2515,68960 Kč392,24 Kč
5014,95900 Kč747,95 Kč
10014,28910 Kč1 428,91 Kč
50012,94736 Kč6 473,68 Kč
1 00012,44845 Kč12 448,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00011,44450 Kč57 222,50 Kč
10 00011,07065 Kč110 706,50 Kč
15 00010,86649 Kč162 997,35 Kč
Manufacturers Standard Package
Unit Price without VAT:20,16000 Kč
Unit Price with VAT:24,39360 Kč