
MLX90392ELQ-AAA-011-SP | |
|---|---|
DigiKey Part Number | 413-MLX90392ELQ-AAA-011-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90392ELQ-AAA-011-SP |
Description | SEN HALL EFFECT I2C 8-UTDFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis 8-UTDFN (2.5x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | X, Y, Z | |
Output Type | I2C | |
Sensing Range | 0 ~ 5mT, 5 ~ 50mT | |
Voltage - Supply | 1.8V | |
Current - Supply (Max) | 1mA | |
Current - Output (Max) | - | |
Resolution | 16 b | |
Bandwidth | 1.4kHz | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Supplier Device Package | 8-UTDFN (2.5x2) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,60880 Kč | 1 360,88 Kč |
| Unit Price without VAT: | 13,60880 Kč |
|---|---|
| Unit Price with VAT: | 16,46665 Kč |


