26 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
HSEC8-113-01-S-DV-A
HSEC8-113-01-S-DV-A
Samtec High Speed Edge Card Sockets

HSEC8-113-01-S-DV-A

DigiKey Part Number
SAM15671-ND
Manufacturer
Manufacturer Product Number
HSEC8-113-01-S-DV-A
Description
CONN EDGE DUAL FMALE 26POS 0.031
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
26 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
Datasheet
 Datasheet
EDA/CAD Models
HSEC8-113-01-S-DV-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
13
Number of Positions
26
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.031" (0.80mm)
Read Out
Dual
Features
Board Guide, Locking Ramp
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
Cantilever
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 125°C
Material - Insulation
Liquid Crystal Polymer (LCP)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 129
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1103,52000 Kč103,52 Kč
1087,98200 Kč879,82 Kč
2582,46320 Kč2 061,58 Kč
5078,52000 Kč3 926,00 Kč
10074,77180 Kč7 477,18 Kč
25070,09048 Kč17 522,62 Kč
50066,74592 Kč33 372,96 Kč
1 00063,75518 Kč63 755,18 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:103,52000 Kč
Unit Price with VAT:125,25920 Kč