


HSEC8-110-01-L-DV-A-K | |
|---|---|
DigiKey Part Number | HSEC8-110-01-L-DV-A-K-ND |
Manufacturer | |
Manufacturer Product Number | HSEC8-110-01-L-DV-A-K |
Description | CONN EDGE DUAL FMALE 20POS 0.031 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HSEC8-110-01-L-DV-A-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 10 | |
Number of Positions | 20 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,97000 Kč | 91,97 Kč |
| 10 | 78,19700 Kč | 781,97 Kč |
| 25 | 73,28320 Kč | 1 832,08 Kč |
| 50 | 69,78480 Kč | 3 489,24 Kč |
| 100 | 66,45240 Kč | 6 645,24 Kč |
| 250 | 62,29100 Kč | 15 572,75 Kč |
| 500 | 59,31894 Kč | 29 659,47 Kč |
| 1 000 | 56,48987 Kč | 56 489,87 Kč |
| 2 500 | 56,03846 Kč | 140 096,15 Kč |
| Unit Price without VAT: | 91,97000 Kč |
|---|---|
| Unit Price with VAT: | 111,28370 Kč |


