




HSEC8-113-01-L-DV-A-PE-TR | |
|---|---|
DigiKey Part Number | 612-HSEC8-113-01-L-DV-A-PE-TR-ND - Tape & Reel (TR) 612-HSEC8-113-01-L-DV-A-PE-TRCT-ND - Cut Tape (CT) 612-HSEC8-113-01-L-DV-A-PE-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSEC8-113-01-L-DV-A-PE-TR |
Description | CONN EDGE DUAL FMALE 26POS 0.031 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HSEC8-113-01-L-DV-A-PE-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 13 | |
Number of Positions | 26 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,82000 Kč | 130,82 Kč |
| 10 | 111,10000 Kč | 1 111,00 Kč |
| 25 | 104,12480 Kč | 2 603,12 Kč |
| 50 | 99,15260 Kč | 4 957,63 Kč |
| 100 | 94,41960 Kč | 9 441,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 80,84289 Kč | 28 295,01 Kč |
| 700 | 71,76067 Kč | 50 232,47 Kč |
| Unit Price without VAT: | 130,82000 Kč |
|---|---|
| Unit Price with VAT: | 158,29220 Kč |



