
OPA2392DSGR | |
|---|---|
DigiKey Part Number | 296-OPA2392DSGRTR-ND - Tape & Reel (TR) 296-OPA2392DSGRCT-ND - Cut Tape (CT) 296-OPA2392DSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2392DSGR |
Description | DUAL, LOW-OFFSET (10V), LOW-NOIS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | OPA2392DSGR Models |
Category | Voltage - Input Offset 1 µV |
Mfr | Current - Supply 1.22mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 65 mA |
Part Status Active | Voltage - Supply Span (Min) 1.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 4.5V/µs | Package / Case 8-WFDFN Exposed Pad |
Gain Bandwidth Product 13 MHz | Supplier Device Package 8-WSON (2x2) |
Current - Input Bias 0.01 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,74000 Kč | 78,74 Kč |
| 10 | 59,34000 Kč | 593,40 Kč |
| 25 | 54,48560 Kč | 1 362,14 Kč |
| 100 | 49,15210 Kč | 4 915,21 Kč |
| 250 | 46,60716 Kč | 11 651,79 Kč |
| 500 | 46,19854 Kč | 23 099,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 42,25113 Kč | 126 753,39 Kč |
| Unit Price without VAT: | 78,74000 Kč |
|---|---|
| Unit Price with VAT: | 95,27540 Kč |








