
TMP110D0IDPWR | |
|---|---|
DigiKey Part Number | 296-TMP110D0IDPWRTR-ND - Tape & Reel (TR) 296-TMP110D0IDPWRCT-ND - Cut Tape (CT) 296-TMP110D0IDPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP110D0IDPWR |
Description | 1.0C ACCURATE IC TEMPERATURE SEN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital -40°C ~ 125°C 12 b 5-X2SON (0.8x0.8) |
Datasheet | Datasheet |
Category | Resolution 12 b |
Manufacturer Texas Instruments | Features One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode |
Series | Accuracy - Highest (Lowest) ±1°C (±2°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 0°C ~ 85°C (-40°C ~ 125°C) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Sensor Type Digital | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 125°C | Package / Case 5-XFDFN Exposed Pad |
Output Type I2C, I3C | Supplier Device Package 5-X2SON (0.8x0.8) |
Voltage - Supply 1.14V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 5 | 6,30000 Kč | 31,50 Kč |
| 10 | 5,96300 Kč | 59,63 Kč |
| 25 | 5,54360 Kč | 138,59 Kč |
| 50 | 5,25360 Kč | 262,68 Kč |
| 100 | 4,99120 Kč | 499,12 Kč |
| 500 | 4,46628 Kč | 2 233,14 Kč |
| 1 000 | 4,27120 Kč | 4 271,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,99529 Kč | 11 985,87 Kč |
| 6 000 | 3,83998 Kč | 23 039,88 Kč |
| 9 000 | 3,75519 Kč | 33 796,71 Kč |
| 15 000 | 3,65434 Kč | 54 815,10 Kč |
| 21 000 | 3,59137 Kč | 75 418,77 Kč |
| 30 000 | 3,52745 Kč | 105 823,50 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |










