
TPS62140ARGTR | |
|---|---|
DigiKey Part Number | 296-41756-2-ND - Tape & Reel (TR) 296-41756-1-ND - Cut Tape (CT) 296-41756-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62140ARGTR |
Description | IC REG BUCK ADJ 2A 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 2A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62140ARGTR Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-VQFN (3x3) |
Voltage - Input (Min) 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 10 | 28,74600 Kč | 287,46 Kč |
| 25 | 26,15520 Kč | 653,88 Kč |
| 100 | 23,29940 Kč | 2 329,94 Kč |
| 250 | 21,93956 Kč | 5 484,89 Kč |
| 500 | 21,12020 Kč | 10 560,10 Kč |
| 1 000 | 21,07527 Kč | 21 075,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,53646 Kč | 64 609,38 Kč |
| 6 000 | 21,09620 Kč | 126 577,20 Kč |
| 9 000 | 20,87579 Kč | 187 882,11 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |











