


TPSM8287A15BAHRDWR | |
|---|---|
DigiKey Part Number | 296-TPSM8287A15BAHRDWRTR-ND - Tape & Reel (TR) 296-TPSM8287A15BAHRDWRCT-ND - Cut Tape (CT) 296-TPSM8287A15BAHRDWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM8287A15BAHRDWR |
Description | 6V INPUT, 15A PARALLELABLE DC/DC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.4 ~ 3.35V 15A 2.7V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM8287A15BAHRDWR Models |
Category | Current - Output (Max) 15A |
Mfr | Power (Watts) 50 W |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Adjustable Output, I2C Interface, Remote Sense |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 39-PowerBFQFN Module |
Voltage - Input (Min) 2.7V | Size / Dimension 0.27" L x 0.18" W x 0.16" H (6.8mm x 4.5mm x 4.0mm) |
Voltage - Input (Max) 6V | Supplier Device Package 39-B3QFN (4.5x6.8) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 460,91000 Kč | 460,91 Kč |
| 10 | 368,64100 Kč | 3 686,41 Kč |
| 25 | 345,57680 Kč | 8 639,42 Kč |
| 100 | 325,12460 Kč | 32 512,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 294,87113 Kč | 294 871,13 Kč |
| Unit Price without VAT: | 460,91000 Kč |
|---|---|
| Unit Price with VAT: | 557,70110 Kč |











