
TPS61041DBVR | |
|---|---|
DigiKey Part Number | 296-12686-2-ND - Tape & Reel (TR) 296-12686-1-ND - Cut Tape (CT) 296-12686-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61041DBVR |
Description | IC LED DRVR RGLTR PWM SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Step-Up (Boost) Switching Regulator IC Positive Adjustable 1.8V 1 Output 250mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | TPS61041DBVR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 50kHz ~ 1MHz |
Output Configuration Positive | Synchronous Rectifier No |
Topology | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 1.8V | Supplier Device Package SOT-23-5 |
Voltage - Input (Max) 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM27313XMF/NOPB | Texas Instruments | 3 356 | LM27313XMF/NOPBCT-ND | 50,47000 Kč | Similar |
| LM2731XMF/NOPB | Texas Instruments | 10 699 | 296-LM2731XMF/NOPBCT-ND | 88,43000 Kč | Similar |
| LM2733XMF/NOPB | Texas Instruments | 2 823 | LM2733XMF/NOPBCT-ND | 57,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,11000 Kč | 27,11 Kč |
| 10 | 19,68800 Kč | 196,88 Kč |
| 25 | 17,81880 Kč | 445,47 Kč |
| 100 | 15,77090 Kč | 1 577,09 Kč |
| 250 | 14,79324 Kč | 3 698,31 Kč |
| 500 | 14,20384 Kč | 7 101,92 Kč |
| 1 000 | 13,95879 Kč | 13 958,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,11169 Kč | 36 335,07 Kč |
| 6 000 | 11,83710 Kč | 71 022,60 Kč |
| 9 000 | 11,69961 Kč | 105 296,49 Kč |
| 15 000 | 11,54731 Kč | 173 209,65 Kč |
| Unit Price without VAT: | 27,11000 Kč |
|---|---|
| Unit Price with VAT: | 32,80310 Kč |















