Boost Switching Regulator IC Positive Adjustable 5V 1 Output 800mA (Switch) SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM27313XMF/NOPB

DigiKey Part Number
LM27313XMF/NOPBTR-ND - Tape & Reel (TR)
LM27313XMF/NOPBCT-ND - Cut Tape (CT)
LM27313XMF/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM27313XMF/NOPB
Description
IC REG BOOST ADJ 800MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 5V 1 Output 800mA (Switch) SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
LM27313XMF/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
28V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.6MHz
Function
Step-Up
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-23-5
Voltage - Input (Min)
2.7V
Base Product Number
Voltage - Input (Max)
14V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 518
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,83000 Kč46,83 Kč
1034,58400 Kč345,84 Kč
2531,53880 Kč788,47 Kč
10028,19400 Kč2 819,40 Kč
25026,59776 Kč6 649,44 Kč
50025,76580 Kč12 882,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00024,84336 Kč24 843,36 Kč
2 00024,19138 Kč48 382,76 Kč
3 00023,86486 Kč71 594,58 Kč
5 00023,50315 Kč117 515,75 Kč
7 00023,29161 Kč163 041,27 Kč
Manufacturers Standard Package
Unit Price without VAT:46,83000 Kč
Unit Price with VAT:56,66430 Kč