
ADC124S021CIMM/NOPB | |
|---|---|
DigiKey Part Number | ADC124S021CIMM/NOPBTR-ND - Tape & Reel (TR) ADC124S021CIMM/NOPBCT-ND - Cut Tape (CT) ADC124S021CIMM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC124S021CIMM/NOPB |
Description | IC ADC 12BIT 10-VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4 Input 1 SAR 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADC124S021CIMM/NOPB Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Supply |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 200k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 4 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Input Type Single Ended | Supplier Device Package 10-VSSOP |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADC124S021CIMMX/NOPB | Texas Instruments | 1 925 | 296-ADC124S021CIMMX/NOPBCT-ND | 3,73000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,77000 Kč | 108,77 Kč |
| 10 | 82,83700 Kč | 828,37 Kč |
| 25 | 76,36560 Kč | 1 909,14 Kč |
| 100 | 69,25560 Kč | 6 925,56 Kč |
| 250 | 66,14956 Kč | 16 537,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 62,14274 Kč | 62 142,74 Kč |
| 2 000 | 60,75887 Kč | 121 517,74 Kč |
| 3 000 | 60,06576 Kč | 180 197,28 Kč |
| Unit Price without VAT: | 108,77000 Kč |
|---|---|
| Unit Price with VAT: | 131,61170 Kč |





