
ADC124S021CIMMX/NOPB | |
|---|---|
DigiKey Part Number | 296-ADC124S021CIMMX/NOPBTR-ND - Tape & Reel (TR) 296-ADC124S021CIMMX/NOPBCT-ND - Cut Tape (CT) 296-ADC124S021CIMMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC124S021CIMMX/NOPB |
Description | IC ADC 12BIT 10-VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4 Input 1 SAR 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADC124S021CIMMX/NOPB Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Supply |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 200k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 4 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Input Type Single Ended | Supplier Device Package 10-VSSOP |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADC124S021CIMM/NOPB | Texas Instruments | 590 | ADC124S021CIMM/NOPBCT-ND | 108,77000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,18000 Kč | 92,18 Kč |
| 10 | 69,92300 Kč | 699,23 Kč |
| 25 | 64,32960 Kč | 1 608,24 Kč |
| 100 | 58,18550 Kč | 5 818,55 Kč |
| 250 | 55,25496 Kč | 13 813,74 Kč |
| 500 | 55,12982 Kč | 27 564,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 50,02833 Kč | 175 099,15 Kč |
| Unit Price without VAT: | 92,18000 Kč |
|---|---|
| Unit Price with VAT: | 111,53780 Kč |






