
TL2575HV-33IKTTR | |
|---|---|
DigiKey Part Number | 296-21838-2-ND - Tape & Reel (TR) 296-21838-1-ND - Cut Tape (CT) 296-21838-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL2575HV-33IKTTR |
Description | IC REG BUCK 3.3V 1A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | TL2575HV-33IKTTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,65000 Kč | 93,65 Kč |
| 10 | 71,03600 Kč | 710,36 Kč |
| 25 | 65,39600 Kč | 1 634,90 Kč |
| 100 | 59,19340 Kč | 5 919,34 Kč |
| 250 | 56,23432 Kč | 14 058,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 54,45118 Kč | 27 225,59 Kč |
| 1 000 | 52,98320 Kč | 52 983,20 Kč |
| 1 500 | 52,24835 Kč | 78 372,53 Kč |
| 2 500 | 51,43376 Kč | 128 584,40 Kč |
| 3 500 | 50,95813 Kč | 178 353,45 Kč |
| Unit Price without VAT: | 93,65000 Kč |
|---|---|
| Unit Price with VAT: | 113,31650 Kč |


