


MIKROE-1387 | |
|---|---|
DigiKey Part Number | 1471-1089-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-1387 |
Description | BOARD ADD-ON 4-20MA R CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | INA196, MCP3201, TPS61041 Current Monitor Power Management mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Power Management |
Manufacturer MikroElektronika | Function Current Monitor |
Packaging Bulk | Utilized IC / Part INA196, MCP3201, TPS61041 |
Part Status Active | Contents Board(s) |
Platform mikroBUS™ Click™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 771,65000 Kč | 771,65 Kč |
| Unit Price without VAT: | 771,65000 Kč |
|---|---|
| Unit Price with VAT: | 933,69650 Kč |
























