
INA196AQDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-22157-2-ND - Tape & Reel (TR) 296-22157-1-ND - Cut Tape (CT) 296-22157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA196AQDBVRQ1 |
Description | IC CURRENT MONITOR 3% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA196AQDBVRQ1 Models |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer Texas Instruments | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Function Current Monitor | Package / Case SC-74A, SOT-753 |
Sensing Method High-Side | Supplier Device Package SOT-23-5 |
Accuracy ±3% | Base Product Number |
Voltage - Input -16V ~ 80V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,99000 Kč | 111,99 Kč |
| 10 | 85,42400 Kč | 854,24 Kč |
| 25 | 78,79200 Kč | 1 969,80 Kč |
| 100 | 71,50100 Kč | 7 150,10 Kč |
| 250 | 68,41272 Kč | 17 103,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 62,07271 Kč | 186 218,13 Kč |
| Unit Price without VAT: | 111,99000 Kč |
|---|---|
| Unit Price with VAT: | 135,50790 Kč |



