16-WQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS54618RTER

DigiKey Part Number
296-28148-2-ND - Tape & Reel (TR)
296-28148-1-ND - Cut Tape (CT)
296-28148-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS54618RTER
Description
IC REG BUCK ADJ 6A 16WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.799V 1 Output 6A 16-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS54618RTER Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.95V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
4.5V
Current - Output
Frequency - Switching
200kHz ~ 2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-WQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 936
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
182,73000 Kč82,73 Kč
1062,43400 Kč624,34 Kč
2557,38240 Kč1 434,56 Kč
10051,83140 Kč5 183,14 Kč
25049,18208 Kč12 295,52 Kč
50047,58520 Kč23 792,60 Kč
1 00046,27148 Kč46 271,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00044,64845 Kč133 945,35 Kč
Manufacturers Standard Package
Unit Price without VAT:82,73000 Kč
Unit Price with VAT:100,10330 Kč