


TPS54428DDAR | |
|---|---|
DigiKey Part Number | 296-30034-2-ND - Tape & Reel (TR) 296-30034-1-ND - Cut Tape (CT) 296-30034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54428DDAR |
Description | IC REG BUCK ADJ 4A 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 4A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54428DDAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 650kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,47000 Kč | 33,47 Kč |
| 10 | 24,54400 Kč | 245,44 Kč |
| 25 | 22,29600 Kč | 557,40 Kč |
| 100 | 19,81650 Kč | 1 981,65 Kč |
| 250 | 18,63600 Kč | 4 659,00 Kč |
| 500 | 17,92324 Kč | 8 961,62 Kč |
| 1 000 | 17,33720 Kč | 17 337,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,71833 Kč | 41 795,83 Kč |
| 5 000 | 16,34537 Kč | 81 726,85 Kč |
| 7 500 | 16,15865 Kč | 121 189,88 Kč |
| 12 500 | 15,95169 Kč | 199 396,12 Kč |
| Unit Price without VAT: | 33,47000 Kč |
|---|---|
| Unit Price with VAT: | 40,49870 Kč |












