
OPA2836IDR | |
|---|---|
DigiKey Part Number | 296-OPA2836IDRTR-ND - Tape & Reel (TR) 296-OPA2836IDRCT-ND - Cut Tape (CT) 296-OPA2836IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2836IDR |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Differential, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2836IDR Models |
Category | Voltage - Input Offset 65 µV |
Mfr | Current - Supply 1mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Differential, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 560V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 118 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 205 MHz | Base Product Number |
Current - Input Bias 650 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA2836ID | Texas Instruments | 138 | 296-29793-5-ND | 119,50000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,53000 Kč | 105,53 Kč |
| 10 | 80,37700 Kč | 803,77 Kč |
| 25 | 74,07880 Kč | 1 851,97 Kč |
| 100 | 67,15680 Kč | 6 715,68 Kč |
| 250 | 64,07312 Kč | 16 018,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 58,50251 Kč | 146 256,27 Kč |
| Unit Price without VAT: | 105,53000 Kč |
|---|---|
| Unit Price with VAT: | 127,69130 Kč |





